Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7108SHZQE | |
|---|---|
DigiKey Part Number | 108-7108SHZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7108SHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7108SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7108SYZQE | C&K | 294 | CKN1029-ND | 10,99000 € | Parametric Equivalent |
| 7109SYZQE | C&K | 20 | CKN1475-ND | 11,63000 € | Parametric Equivalent |
| 100SP2T1B1M1QEH | E-Switch | 857 | EG2373-ND | 3,05000 € | Parametric Equivalent |
| 100SP2T1B1M1QEHFNU | E-Switch | 0 | 141-100SP2T1B1M1QEHFNU-ND | 2,00338 € | Parametric Equivalent |
| 100SP2T1B6M1QE | E-Switch | 0 | 141-100SP2T1B6M1QE-ND | 2,31160 € | Parametric Equivalent |









