

7107MD9ABE | |
|---|---|
DigiKey Part Number | CKN1053-ND |
Manufacturer | |
Manufacturer Product Number | 7107MD9ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7107MD9ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,88000 € | 88,80 € |
| 25 | 8,37280 € | 209,32 € |
| 80 | 7,76950 € | 621,56 € |
| 160 | 7,43013 € | 1.188,82 € |
| 320 | 7,10491 € | 2.273,57 € |
| 560 | 6,85236 € | 3.837,32 € |
| 1.040 | 6,58293 € | 6.846,25 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

