

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 30.99mm x 17.15mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |

