

7105P1HZBE | |
|---|---|
DigiKey Part Number | CKN11611-ND |
Manufacturer | |
Manufacturer Product Number | 7105P1HZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105P1HZBE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 21.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 12,00100 € | 120,01 € |
| 25 | 11,31480 € | 282,87 € |
| 50 | 10,82140 € | 541,07 € |
| 100 | 10,34870 € | 1.034,87 € |
| 300 | 9,63983 € | 2.891,95 € |
| 500 | 9,32620 € | 4.663,10 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

