Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7105L2YCQE | |
|---|---|
DigiKey Part Number | 108-7105L2YCQE-ND |
Manufacturer | |
Manufacturer Product Number | 7105L2YCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105L2YCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U15SDV3GE | C&K | 0 | U15SDV3GE-ND | 9,85150 € | Parametric Equivalent |
| 34ASP41B1M2QT | Grayhill Inc. | 0 | 34ASP41B1M2QT-ND | 4,20438 € | Similar |
| 100SP4T1B3M2QE | E-Switch | 0 | 141-100SP4T1B3M2QE-ND | 2,30778 € | Parametric Equivalent |
| 100SP4T1B3VS2QE | E-Switch | 0 | 141-100SP4T1B3VS2QE-ND | 2,35685 € | Parametric Equivalent |
| 100SP4T1B3VS2QEH | E-Switch | 0 | 141-100SP4T1B3VS2QEH-ND | 2,19313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,79660 € | 779,66 € |
| Unit Price without VAT: | 7,79660 € |
|---|---|
| Unit Price with VAT: | 9,27795 € |



