Similar
Similar
Similar
Similar


Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 15.75mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T1B4VS2QE | E-Switch | 0 | 100AWSP4T1B4VS2QE-ND | 4,00355 € | Similar |
| 100AWSP4T1B4VS2RE | E-Switch | 0 | 100AWSP4T1B4VS2RE-ND | 4,42250 € | Similar |
| 34BWSP41B4V3RT | Grayhill Inc. | 0 | 34BWSP41B4V3RT-ND | 4,83172 € | Similar |
| WT127S1D1V30G | Electroswitch | 0 | WT127S1D1V30G-ND | 16,83000 € | Similar |



