Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole

7105J60V61KE2

DigiKey Part Number
7105J60V61KE2-ND
Manufacturer
Manufacturer Product Number
7105J60V61KE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.