

Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |

