

7103T1ZQE | |
|---|---|
DigiKey Part Number | CKN11604-ND |
Manufacturer | |
Manufacturer Product Number | 7103T1ZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103T1ZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 12,16300 € | 121,63 € |
| 25 | 11,46800 € | 286,70 € |
| 50 | 10,96780 € | 548,39 € |
| 100 | 10,48880 € | 1.048,88 € |
| 300 | 9,77027 € | 2.931,08 € |
| 500 | 9,45244 € | 4.726,22 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |

