Similar
Similar
Similar


7103SY9CLE | |
|---|---|
DigiKey Part Number | 7103SY9CLE-ND |
Manufacturer | |
Manufacturer Product Number | 7103SY9CLE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7103SY9CLE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP31B2M2RT | Grayhill Inc. | 0 | 34ASP31B2M2RT-ND | 4,41826 € | Similar |
| 34ASP33B4M2RT | Grayhill Inc. | 0 | 34ASP33B4M2RT-ND | 3,66556 € | Similar |
| A121S1D9CQ | Electroswitch | 0 | A121S1D9CQ-ND | 16,37000 € | Similar |


