Similar
Similar


7103MD9AGE | |
|---|---|
DigiKey Part Number | 108-7103MD9AGE-ND |
Manufacturer | |
Manufacturer Product Number | 7103MD9AGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7103MD9AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T2B4M6QE | E-Switch | 0 | 100SP3T2B4M6QE-ND | 3,10060 € | Similar |
| 100SP3T2B4M6RE | E-Switch | 2.342 | EG2381-ND | 4,28000 € | Similar |
| 1825137-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1825137-3-ND | 3,44230 € | Similar |




