

7103L41Y9A3KE2 | |
|---|---|
DigiKey Part Number | 7103L41Y9A3KE2-ND |
Manufacturer | |
Manufacturer Product Number | 7103L41Y9A3KE2 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7103L41Y9A3KE2 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 13.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Black Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |

