

7103K12CWAV2BE3 | |
|---|---|
DigiKey Part Number | 108-7103K12CWAV2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 7103K12CWAV2BE3 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7103K12CWAV2BE3 Models |
Category | Actuator Length 18.59mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Red Anodized |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Locking Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,79000 € | 21,79 € |
| 10 | 18,79700 € | 187,97 € |
| 25 | 17,72200 € | 443,05 € |
| 50 | 16,94800 € | 847,40 € |
| 100 | 16,20670 € | 1.620,67 € |
| 250 | 15,27416 € | 3.818,54 € |
| 500 | 14,60294 € | 7.301,47 € |
| Unit Price without VAT: | 21,79000 € |
|---|---|
| Unit Price with VAT: | 25,93010 € |

