Similar
Similar


7101TPZBE | |
|---|---|
DigiKey Part Number | 108-7101TPZBE-ND |
Manufacturer | |
Manufacturer Product Number | 7101TPZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101TPZBE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP18T7M1QT | Grayhill Inc. | 0 | 34ASP18T7M1QT-ND | 4,04934 € | Similar |
| A123T1TXZB | Electroswitch | 0 | A123T1TXZB-ND | 17,41000 € | Similar |


