Similar
Similar


7101TCWZBE | |
|---|---|
DigiKey Part Number | CKN11359-ND |
Manufacturer | |
Manufacturer Product Number | 7101TCWZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101TCWZBE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T8B13M1RE | E-Switch | 0 | 141-100SP1T8B13M1RE-ND | 3,08630 € | Similar |
| A123T1TXZB | Electroswitch | 0 | A123T1TXZB-ND | 17,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,30060 € | 1.130,06 € |
| Unit Price without VAT: | 11,30060 € |
|---|---|
| Unit Price with VAT: | 13,44771 € |


