Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101SYCRE | |
|---|---|
DigiKey Part Number | 108-7101SYCRE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYCRE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYCRE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SHCQE | C&K | 66 | CKN11049-ND | 10,79000 € | Parametric Equivalent |
| 7101SYCGE | C&K | 0 | 108-7101SYCGE-ND | 7,10980 € | Parametric Equivalent |
| 7101SYCQE | C&K | 3.884 | CKN1004-ND | 9,98000 € | Parametric Equivalent |
| 7101SYV3QE | C&K | 151 | CKN11010-ND | 11,06000 € | Parametric Equivalent |
| U11SYCQE | C&K | 63 | CKN1014-ND | 9,00000 € | Parametric Equivalent |










