Similar
Similar
Similar
Similar


7101SYCLE | |
|---|---|
DigiKey Part Number | 7101SYCLE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYCLE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYCLE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B1M2QT | Grayhill Inc. | 0 | 34ASP11B1M2QT-ND | 4,01072 € | Similar |
| 34ASP11B1M2RT | Grayhill Inc. | 0 | 34ASP11B1M2RT-ND | 4,51206 € | Similar |
| 34ASP11B9M2QT | Grayhill Inc. | 0 | 34ASP11B9M2QT-ND | 4,28778 € | Similar |
| A123S1CWCG | Electroswitch | 0 | A123S1CWCG-ND | 16,85000 € | Similar |
| A123S1DCQ | Electroswitch | 0 | A123S1DCQ-ND | 10,92000 € | Similar |



