

7101SY3AV2KE | |
|---|---|
DigiKey Part Number | 7101SY3AV2KE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SY3AV2KE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101SY3AV2KE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread M6 x 0.75 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |

