Similar
Similar
Similar


Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Anti-Rotation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A123M1CWCB | Electroswitch | 0 | A123M1CWCB-ND | 14,39000 € | Similar |
| A123S1CWCG | Electroswitch | 0 | A123S1CWCG-ND | 16,85000 € | Similar |
| A123S1CWCQ | Electroswitch | 0 | A123S1CWCQ-ND | 12,29000 € | Similar |
| A123S1DCQ | Electroswitch | 0 | A123S1DCQ-ND | 10,92000 € | Similar |


