



7101SDV3QE | |
|---|---|
DigiKey Part Number | CKN11485-ND |
Manufacturer | |
Manufacturer Product Number | 7101SDV3QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SDV3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SDCGE | C&K | 49 | CKN9679-ND | 9,64000 € | Parametric Equivalent |
| 7101SDCQE | C&K | 132 | CKN1451-ND | 9,01000 € | Parametric Equivalent |
| 7101SHCQE | C&K | 66 | CKN11049-ND | 10,79000 € | Parametric Equivalent |
| 7101SYCQE | C&K | 3.894 | CKN1004-ND | 9,98000 € | Parametric Equivalent |
| 7101SYV3QE | C&K | 151 | CKN11010-ND | 11,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 9,55800 € | 95,58 € |
| 25 | 9,01280 € | 225,32 € |
| 80 | 8,36325 € | 669,06 € |
| 160 | 7,99775 € | 1.279,64 € |
| 320 | 7,64769 € | 2.447,26 € |
| 560 | 7,37575 € | 4.130,42 € |
| 1.040 | 7,08563 € | 7.369,06 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

