Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101SDV3BE | |
|---|---|
DigiKey Part Number | 108-7101SDV3BE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SDV3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SDV3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SYCBE | C&K | 187 | CKN1003-ND | 9,29000 € | Parametric Equivalent |
| 100SP1T1B1VS21REH | E-Switch | 0 | 100SP1T1B1VS21REH-ND | 2,13757 € | Similar |
| 100SP1T1B1VS2QEH | E-Switch | 0 | 100SP1T1B1VS2QEH-ND | 2,27306 € | Similar |
| 34ASP11B1V2RT | Grayhill Inc. | 0 | 34ASP11B1V2RT-ND | 4,87880 € | Similar |
| 100SP1T1B3M2RE | E-Switch | 0 | 141-100SP1T1B3M2RE-ND | 2,04835 € | Parametric Equivalent |











