Similar
Similar
Similar
Similar


7101SDABE | |
|---|---|
DigiKey Part Number | 108-7101SDABE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SDABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101SDABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SYABE | C&K | 913 | CKN1456-ND | 9,73000 € | Parametric Equivalent |
| 100SP1T1B1M6QEH | E-Switch | 0 | 100SP1T1B1M6QEH-ND | 2,49351 € | Similar |
| 34ASP11B1M6GT | Grayhill Inc. | 0 | 34ASP11B1M6GT-ND | 5,17172 € | Similar |
| 34ASP11B1M6QT | Grayhill Inc. | 0 | 34ASP11B1M6QT-ND | 4,12946 € | Similar |
| 34ASP11B1M6RT | Grayhill Inc. | 36 | GH7795-ND | 6,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,27625 € | 582,10 € |
| Unit Price without VAT: | 7,27625 € |
|---|---|
| Unit Price with VAT: | 8,65874 € |





