Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


7101SD9V31GE | |
|---|---|
DigiKey Part Number | 108-7101SD9V31GE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SD9V31GE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101SD9V31GE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B4VS2QE | E-Switch | 0 | 100AWSP1T1B4VS2QE-ND | 2,85375 € | Similar |
| 100AWSP1T1B4VS3QE | E-Switch | 220 | EG5736-ND | 4,75000 € | Similar |
| 100AWSP1T2B4VS3QE | E-Switch | 0 | 100AWSP1T2B4VS3QE-ND | 3,34865 € | Similar |
| 100SP1T3B4VS21RE | E-Switch | 0 | 100SP1T3B4VS21RE-ND | 2,63010 € | Similar |
| 34ASP11B2V2RT | Grayhill Inc. | 0 | 34ASP11B2V2RT-ND | 4,72568 € | Similar |



