Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101SCWCQE | |
|---|---|
DigiKey Part Number | 7101SCWCQE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SCWCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SCWCQE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B1M2QEH | E-Switch | 6.948 | EG2352-ND | 2,71000 € | Similar |
| 100SP1T1B1VS3QEH | E-Switch | 0 | 100SP1T1B1VS3QEH-ND | 2,65182 € | Similar |
| 34ASP11B1M2QT | Grayhill Inc. | 0 | 34ASP11B1M2QT-ND | 4,01072 € | Similar |
| 34ASP11B9M2QT | Grayhill Inc. | 0 | 34ASP11B9M2QT-ND | 4,28778 € | Similar |
| A123S1CWCG | Electroswitch | 0 | A123S1CWCG-ND | 16,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,41180 € | 841,18 € |
| Unit Price without VAT: | 8,41180 € |
|---|---|
| Unit Price with VAT: | 10,01004 € |





