SWITCH 7101P4Y4CQE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 649
Unit Price: 2,55000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,16866 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 18,14000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 12,53000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 17,24000 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

SWITCH 7101P4Y4CQE

DigiKey Part Number
108-SWITCH7101P4Y4CQE-ND
Manufacturer
Manufacturer Product Number
SWITCH 7101P4Y4CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 7101P4Y4CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
6.35mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes