Similar
Similar
Similar
Similar
Similar


7101P3YZBES | |
|---|---|
DigiKey Part Number | CKN11584-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3YZBES |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3YZBES Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101P3YZBE | C&K | 87 | CKN1018-ND | 12,35000 € | Similar |
| 100SP1T3B1M1QEH | E-Switch | 992 | 100SP1T3B1M1QEH-ND | 2,67000 € | Similar |
| 100SP1T3B3M1QEH | E-Switch | 0 | 100SP1T3B3M1QEH-ND | 1,70035 € | Similar |
| 34ASP11B1M1QT | Grayhill Inc. | 0 | 34ASP11B1M1QT-ND | 4,18058 € | Similar |
| 34ASP11B1M1RT | Grayhill Inc. | 0 | 34ASP11B1M1RT-ND | 4,02544 € | Similar |





