Similar
Similar
Similar
Similar
Similar


7101P3Y9CQE | |
|---|---|
DigiKey Part Number | 108-7101P3Y9CQE-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3Y9CQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3Y9CQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B4M2RE | E-Switch | 0 | 100SP1T1B4M2RE-ND | 2,29825 € | Similar |
| 100SP1T3B4M2RE | E-Switch | 0 | 100SP1T3B4M2RE-ND | 2,39155 € | Similar |
| 34ASP13B4M2RT | Grayhill Inc. | 0 | 34ASP13B4M2RT-ND | 4,14480 € | Similar |
| WT123S1D1CB | Electroswitch | 0 | WT123S1D1CB-ND | 13,19000 € | Similar |
| WT123S1D1CQ | Electroswitch | 0 | WT123S1D1CQ-ND | 11,80000 € | Similar |



