Similar
Similar
Similar


7101P3Y9AV2BES | |
|---|---|
DigiKey Part Number | CKN9675-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3Y9AV2BES |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3Y9AV2BES Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Satin Chrome Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B4M7QE | E-Switch | 0 | 100SP1T1B4M7QE-ND | 2,70608 € | Similar |
| 34ASP11B2M7QT | Grayhill Inc. | 0 | 34ASP11B2M7QT-ND | 4,56484 € | Similar |
| A123S1D9AV2Q | Electroswitch | 0 | A123S1D9AV2Q-ND | 12,79000 € | Similar |



