Image for 7101P3Y1Z3QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7101P3Y1Z3QE

DigiKey Part Number
108-7101P3Y1Z3QE-ND
Manufacturer
Manufacturer Product Number
7101P3Y1Z3QE
Description
SLIDE_EF
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Flat Anti-Rotation
Series
Actuator Length
11.43mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
Quick Connect - 0.062" (1.5mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.