
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Flat Anti-Rotation |
Series | Actuator Length 13.21mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,43875 € | 835,10 € |
| Unit Price without VAT: | 10,43875 € |
|---|---|
| Unit Price with VAT: | 12,42211 € |

