

7101P3CWWKE2 | |
|---|---|
DigiKey Part Number | 7101P3CWWKE2-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3CWWKE2 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3CWWKE2 Models |
Category | Actuator Length 11.43mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Wire Wrap |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Flat Anti-Rotation |

