Similar


7101P3CWCKE | |
|---|---|
DigiKey Part Number | 7101P3CWCKE-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3CWCKE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3CWCKE Models |
Category | Actuator Length 11.43mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Flat Anti-Rotation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B9M2QT | Grayhill Inc. | 0 | 34ASP11B9M2QT-ND | 4,19248 € | Similar |


