Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101MYABE | |
|---|---|
DigiKey Part Number | 108-7101MYABE-ND |
Manufacturer | |
Manufacturer Product Number | 7101MYABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101MYABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101MHA2BE | C&K | 923 | CKN10961-ND | 12,32000 € | Parametric Equivalent |
| 7101MHABE | C&K | 0 | CKN11276-ND | 11,47000 € | Parametric Equivalent |
| 34ASP12B1M6RT | Grayhill Inc. | 0 | 34ASP12B1M6RT-ND | 4,27578 € | Similar |
| 100SP1T2B1M6RE | E-Switch | 0 | 100SP1T2B1M6RE-ND | 3,10205 € | Parametric Equivalent |
| 100SP1T2B1M6REH | E-Switch | 0 | 100SP1T2B1M6REH-ND | 2,77476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,31388 € | 585,11 € |
| Unit Price without VAT: | 7,31388 € |
|---|---|
| Unit Price with VAT: | 8,70352 € |








