Similar
Similar
Similar
Similar
Similar
Similar


7101MPYAQE | |
|---|---|
DigiKey Part Number | 108-7101MPYAQE-ND |
Manufacturer | |
Manufacturer Product Number | 7101MPYAQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101MPYAQE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M6RE | E-Switch | 0 | 100SP1T2B1M6RE-ND | 3,12685 € | Similar |
| 100SP1T2B1M6REH | E-Switch | 0 | 100SP1T2B1M6REH-ND | 2,79696 € | Similar |
| 100SP1T2B5M6REH | E-Switch | 0 | 100SP1T2B5M6REH-ND | 2,55948 € | Similar |
| 100SP1T2B6M6REH | E-Switch | 0 | 100SP1T2B6M6REH-ND | 2,55948 € | Similar |
| 34ASP12B1M6QT | Grayhill Inc. | 0 | 34ASP12B1M6QT-ND | 4,45930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,69925 € | 695,94 € |
| Unit Price without VAT: | 8,69925 € |
|---|---|
| Unit Price with VAT: | 10,35211 € |




