



7101MD9AV2QE | |
|---|---|
DigiKey Part Number | CKN1443-ND |
Manufacturer | |
Manufacturer Product Number | 7101MD9AV2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101MD9AV2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,43500 € | 94,35 € |
| 25 | 8,89680 € | 222,42 € |
| 80 | 8,25538 € | 660,43 € |
| 160 | 7,89463 € | 1.263,14 € |
| 320 | 7,54903 € | 2.415,69 € |
| 560 | 7,28064 € | 4.077,16 € |
| 1.040 | 6,99432 € | 7.274,09 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |

