



7101MD9AGE | |
|---|---|
DigiKey Part Number | CKN1046-ND |
Manufacturer | |
Manufacturer Product Number | 7101MD9AGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101MD9AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,27200 € | 92,72 € |
| 25 | 8,74200 € | 218,55 € |
| 80 | 8,11200 € | 648,96 € |
| 160 | 7,75756 € | 1.241,21 € |
| 320 | 7,41797 € | 2.373,75 € |
| 560 | 7,15420 € | 4.006,35 € |
| 1.040 | 6,87288 € | 7.147,80 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

