Similar
Similar
Similar


7101L41DCKE22 | |
|---|---|
DigiKey Part Number | 7101L41DCKE22-ND |
Manufacturer | |
Manufacturer Product Number | 7101L41DCKE22 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101L41DCKE22 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 13.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1K1B25M2REH | E-Switch | 0 | 100SP1K1B25M2REH-ND | 4,56841 € | Similar |
| 34ASP11B1M2QT | Grayhill Inc. | 0 | 34ASP11B1M2QT-ND | 3,94172 € | Similar |
| 34ASP11B1M2RT | Grayhill Inc. | 0 | 34ASP11B1M2RT-ND | 4,39454 € | Similar |


