Parametric Equivalent
Parametric Equivalent
Similar
Similar




7101K2ZGE | |
|---|---|
DigiKey Part Number | CKN1442-ND |
Manufacturer | |
Manufacturer Product Number | 7101K2ZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101K2ZGE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101K12ZQE | C&K | 96 | CKN1212-ND | 14,53000 € | Parametric Equivalent |
| 7101K2ZQE | C&K | 140 | CKN1125-ND | 13,89000 € | Parametric Equivalent |
| 7101K2ZQEG | C&K | 943 | 108-7101K2ZQEG-ND | 15,83000 € | Parametric Equivalent |
| U11K2ZQE | C&K | 31 | CKN1126-ND | 14,55000 € | Parametric Equivalent |
| 100SP1T5B1M1REH | E-Switch | 0 | 100SP1T5B1M1REH-ND | 2,20530 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 10 | 13,14500 € | 131,45 € |
| 25 | 12,39320 € | 309,83 € |
| 50 | 11,85280 € | 592,64 € |
| 100 | 11,33490 € | 1.133,49 € |
| 300 | 10,55813 € | 3.167,44 € |
| 500 | 10,21454 € | 5.107,27 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |













