

7101K2CWZGE | |
|---|---|
DigiKey Part Number | 7101K2CWZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7101K2CWZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101K2CWZGE Models |
Category | Actuator Length 17.88mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Locking Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,57720 € | 1.857,72 € |
| Unit Price without VAT: | 18,57720 € |
|---|---|
| Unit Price with VAT: | 22,10687 € |

