
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 18.59mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 13,18458 € | 949,29 € |
| Unit Price without VAT: | 13,18458 € |
|---|---|
| Unit Price with VAT: | 15,68965 € |

