7101K12CGE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 14
Unit Price: 14,16000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 82
Unit Price: 14,29000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 136
Unit Price: 13,66000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 10,33975 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 12,16540 €
Datasheet

Parametric Equivalent


C&K
In Stock: 84
Unit Price: 15,09000 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101K12CGE

DigiKey Part Number
CKN11575-ND
Manufacturer
Manufacturer Product Number
7101K12CGE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101K12CGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
18.59mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,46000 €14,46 €
1012,47800 €124,78 €
2511,76520 €294,13 €
5011,25220 €562,61 €
10010,76060 €1.076,06 €
30010,02340 €3.007,02 €
5009,69728 €4.848,64 €
Manufacturers Standard Package
Unit Price without VAT:14,46000 €
Unit Price with VAT:17,20740 €