Similar
Similar


7101J2V3KE2 | |
|---|---|
DigiKey Part Number | 7101J2V3KE2-ND |
Manufacturer | |
Manufacturer Product Number | 7101J2V3KE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101J2V3KE2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1MS-SP1-R2-VS2KE | Carling Technologies | 0 | 432-1MS-SP1-R2-VS2KE-ND | 5,76900 € | Similar |
| 1MS-SP1-R2-VS2RE | Carling Technologies | 0 | 432-1MS-SP1-R2-VS2RE-ND | 5,76900 € | Similar |


