Parametric Equivalent
Parametric Equivalent


7101J1V6QE2 | |
|---|---|
DigiKey Part Number | 7101J1V6QE2-ND |
Manufacturer | |
Manufacturer Product Number | 7101J1V6QE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101J1V6QE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J1CQE2 | C&K | 133 | CKN11572-ND | 10,70000 € | Parametric Equivalent |
| 7101J1V3QE2 | C&K | 433 | CKN2013-ND | 12,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,08388 € | 566,71 € |
| Unit Price without VAT: | 7,08388 € |
|---|---|
| Unit Price with VAT: | 8,42982 € |



