Similar
Similar
Similar


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP1J1BLKM7RE | E-Switch | 0 | 300SP1J1BLKM7RE-ND | 2,68290 € | Similar |
| 300SP1J1GRYM7RE | E-Switch | 0 | 300SP1J1GRYM7RE-ND | 2,68290 € | Similar |
| M2012TXW41-DA | NKK Switches | 87 | 360-2254-ND | 7,00000 € | Similar |



