7101J1AV3BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 10,69000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 8,45413 €
Datasheet

Similar


E-Switch
In Stock: 1.848
Unit Price: 3,62000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,72645 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,57875 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,72645 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 8,59000 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NKK Switches
In Stock: 831
Unit Price: 7,05000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,59625 €
Datasheet
7101J11CPE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7101J11CPE22

7101J1AV3BE3

DigiKey Part Number
7101J1AV3BE3-ND
Manufacturer
Manufacturer Product Number
7101J1AV3BE3
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7101J1AV3BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.