708909000 | |
|---|---|
DigiKey Part Number | 2266-708909000-ND |
Manufacturer | |
Manufacturer Product Number | 708909000 |
Description | SWITCH CAP |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 5.08mm Dia x 3.94mm H | |
Features | - |

