Round Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Slip On

538703000

DigiKey Part Number
CKN11118-ND
Manufacturer
Manufacturer Product Number
538703000
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
C&K
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
5.08mm Dia x 3.94mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,93700 €9,37 €
250,90080 €22,52 €
500,87460 €43,73 €
1000,84890 €84,89 €
2500,81604 €204,01 €
5000,79206 €396,03 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €

Other Suppliers on DigiKey

250In Stock
Ships from WEC