

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Green | |
Illumination | Illumination Opening | |
For Use With/Related Products | AP Series | |
Mounting Type | Snap Fit | |
Size | 12.35mm Dia x 6.25mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,56050 € | 56,05 € |
| Unit Price without VAT: | 0,56050 € |
|---|---|
| Unit Price with VAT: | 0,66700 € |

