

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AP Series | |
Mounting Type | Snap Fit | |
Size | 12.35mm Dia x 6.69mm H | |
Features | - |



