Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3U1210000

DigiKey Part Number
CKN5043-ND
Manufacturer
Manufacturer Product Number
3U1210000
Description
SWITCH THUMBWHEEL BCD 0.1A 28V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 28VDC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Included
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
Rectangular - 14.50mm x 11.33mm
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
24.00mm
Housing Material
Polyester
Color
Black
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.